Part Details for RNC50J4641BSRE731 by Vishay Intertechnologies
Overview of RNC50J4641BSRE731 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J4641BSRE731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J4641BSRE731
|
Avnet Americas | ERC-50-31 4.64K .1% T-9 RNC50J4641BS RE7 - Tape and Reel (Alt: RNC50J4641BSRE731) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RNC50J4641BSRE731
RNC50J4641BSRE731 CAD Models
RNC50J4641BSRE731 Part Data Attributes
|
RNC50J4641BSRE731
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J4641BSRE731
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J4641BSRE731
This table gives cross-reference parts and alternative options found for RNC50J4641BSRE731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J4641BSRE731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J4641BSB1431 | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4641BSRE731 vs RNC50J4641BSB1431 |
RNC50J4641BSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50J4641BSRE731 vs RNC50J4641BSRE531 |
RNC50J4641BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4641BSRE731 vs RNC50J4641BSRSL31 |
RNC50J4641BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4641BSRE731 vs RNC50J4641BSBSL31 |
RNC50J4641BSM23 | Fixed Resistor, | Vishay Intertechnologies | RNC50J4641BSRE731 vs RNC50J4641BSM23 |
RNC50J4641BSRE831 | Fixed Resistor, | Vishay Intertechnologies | RNC50J4641BSRE731 vs RNC50J4641BSRE831 |
RNC50J4641BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 4640 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4641BSRE731 vs RNC50J4641BSRSL |
ERC504K6400BEEK500 | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J4641BSRE731 vs ERC504K6400BEEK500 |
RNC50J4641BSRSL | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4641BSRE731 vs RNC50J4641BSRSL |
RNC50J4641BSR36 | Fixed Resistor, Metal Film, 0.05W, 4640ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4641BSRE731 vs RNC50J4641BSR36 |