Part Details for RNC50J4223BR by Vishay Dale
Overview of RNC50J4223BR by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J4223BR
RNC50J4223BR CAD Models
RNC50J4223BR Part Data Attributes
|
RNC50J4223BR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J4223BR
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 422000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J4223BR
This table gives cross-reference parts and alternative options found for RNC50J4223BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J4223BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50J4223BRRE6 | Fixed Resistor, Metal Film, 0.05W, 422000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4223BR vs RNR50J4223BRRE6 |
RNC50J4223BSRE6 | Fixed Resistor, Metal Film, 0.05W, 422000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4223BR vs RNC50J4223BSRE6 |
RNC50J4223BSBSL | Fixed Resistor, Metal Film, 0.05W, 422000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4223BR vs RNC50J4223BSBSL |
RNC50J4223BSRSL | Fixed Resistor, Metal Film, 0.05W, 422000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4223BR vs RNC50J4223BSRSL |
RNC50J4223BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50J4223BR vs RNC50J4223BSRE5 |
RNC50J4223BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J4223BR vs RNC50J4223BSRE8 |
ERC50422K00BEEK500 | Fixed Resistor, Metal Film, 0.05W, 422000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4223BR vs ERC50422K00BEEK500 |
RNC50J4223BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 422000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4223BR vs RNC50J4223BSBSL31 |
RNC50J4223BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 422000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4223BR vs RNC50J4223BSRSL31 |
RNC50J4223BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 422000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4223BR vs RNC50J4223BSRSL |