There are no models available for this part yet.
Overview of RNC50J3743BSB1431 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J3743BSB1431 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50J3743BSB1431
|
Avnet Americas | ERC-50-31 374K .1% T-9 RNC50J3743BS B14 - Bulk (Alt: RNC50J3743BSB1431) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $18.7107 | Buy Now |
CAD Models for RNC50J3743BSB1431 by Vishay Intertechnologies
Part Data Attributes for RNC50J3743BSB1431 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
374000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50J3743BSB1431
This table gives cross-reference parts and alternative options found for RNC50J3743BSB1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3743BSB1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3743BSBSL31 | RES,AXIAL,METAL FILM,374K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3743BSB1431 vs RNC50J3743BSBSL31 |
ERC50374K00BEEB500 | Fixed Resistor, Metal Film, 0.1W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J3743BSB1431 vs ERC50374K00BEEB500 |
RNC50J3743BSRE5 | Fixed Resistor, Metal Film, 0.05W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3743BSB1431 vs RNC50J3743BSRE5 |
RNC50J3743BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 374000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3743BSB1431 vs RNC50J3743BSRE6 |
RNC50J3743BSRSL | Fixed Resistor, Metal Film, 0.05W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3743BSB1431 vs RNC50J3743BSRSL |
ERC50374K00BEEK500 | Fixed Resistor, Metal Film, 0.05W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3743BSB1431 vs ERC50374K00BEEK500 |
RNC50J3743BSB14 | Fixed Resistor, Metal Film, 0.05W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3743BSB1431 vs RNC50J3743BSB14 |
RNC50J3743BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 374000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3743BSB1431 vs RNC50J3743BSB14 |
RNC50J3743BSBSL | Fixed Resistor, Metal Film, 0.05W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3743BSB1431 vs RNC50J3743BSBSL |
RNC50J3743BSB1431 | RES,AXIAL,METAL FILM,374K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3743BSB1431 vs RNC50J3743BSB1431 |