Part Details for RNC50J3651BSR36 by Vishay Intertechnologies
Overview of RNC50J3651BSR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3651BSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J3651BSR36
|
Avnet Americas | ERC-50 3.65K .1% T-9 RNC50J3651BS R36 - Tape and Reel (Alt: RNC50J3651BSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.0698 / $2.4816 | Buy Now |
Part Details for RNC50J3651BSR36
RNC50J3651BSR36 CAD Models
RNC50J3651BSR36 Part Data Attributes
|
RNC50J3651BSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J3651BSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 3650ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3651BSR36
This table gives cross-reference parts and alternative options found for RNC50J3651BSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3651BSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J3651BSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BSRSL |
RNC50J3651BPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 3650ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BPRSL |
RNC50J3651BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BSRE6 |
RNC50J3651BPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BPRSL |
RNC50J3651BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 3650ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BSB14 |
RNC50J3651BRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BRR36 |
RNC50J3651BPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BPBSL |
RNC50J3651BPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BPRE6 |
RNC50J3651BPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BPB14 |
RNC50J3651BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J3651BSR36 vs RNC50J3651BSBSL |