There are no models available for this part yet.
Overview of RNC50J33R2BSBSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J33R2BSBSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50J33R2BSBSL-ND
|
DigiKey | RES 33.2 OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5850 | Buy Now |
CAD Models for RNC50J33R2BSBSL by Vishay Dale
Part Data Attributes for RNC50J33R2BSBSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
33.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50J33R2BSBSL
This table gives cross-reference parts and alternative options found for RNC50J33R2BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J33R2BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50J33R2BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 33.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J33R2BSBSL vs RNR50J33R2BSR36 |
RNC50J33R2BSBSL | Fixed Resistor, Metal Film, 0.05W, 33.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J33R2BSBSL vs RNC50J33R2BSBSL |
RNC50J33R2BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 33.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J33R2BSBSL vs RNC50J33R2BSRSL |
RNR50J33R2BPRE6 | Fixed Resistor, Metal Film, 0.05W, 33.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J33R2BSBSL vs RNR50J33R2BPRE6 |
RNC50J33R2BSR3631 | Fixed Resistor, Metal Film, 0.05W, 33.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J33R2BSBSL vs RNC50J33R2BSR3631 |
RNC50J33R2BSB14 | Fixed Resistor, Metal Film, 0.05W, 33.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J33R2BSBSL vs RNC50J33R2BSB14 |