Part Details for RNC50J3160BP by Vishay Dale
Overview of RNC50J3160BP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J3160BP
RNC50J3160BP CAD Models
RNC50J3160BP Part Data Attributes
|
RNC50J3160BP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J3160BP
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 316 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3160BP
This table gives cross-reference parts and alternative options found for RNC50J3160BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3160BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3160BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 316 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3160BP vs RNC50J3160BSR36 |
RNC50J3160BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J3160BP vs RNC50J3160BSRE7 |
RNC50J3160BMBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 316 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3160BP vs RNC50J3160BMBSL |
ERC50316R00BEEK500 | Fixed Resistor, Metal Film, 0.1W, 316ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J3160BP vs ERC50316R00BEEK500 |
RNR50J3160BPRE6 | Fixed Resistor, Metal Film, 0.05W, 316ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3160BP vs RNR50J3160BPRE6 |
RNC50J3160BSR3631 | Fixed Resistor, Metal Film, 0.05W, 316ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3160BP vs RNC50J3160BSR3631 |
RNC50J3160BSB14 | Fixed Resistor, Metal Film, 0.05W, 316ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3160BP vs RNC50J3160BSB14 |
RNC50J3160BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 316 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3160BP vs RNC50J3160BSB14 |
RNC50J3160BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 316 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3160BP vs RNC50J3160BSBSL |
RNC50J3160BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 316 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3160BP vs RNC50J3160BSRSL |