Part Details for RNC50J3092BRBSL by Vishay Intertechnologies
Overview of RNC50J3092BRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3092BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J3092BRBSL
|
Avnet Americas | ERC-50 30.9K .1% T-9 RNC50J3092BR BSL - Bulk (Alt: RNC50J3092BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6750 / $8.8125 | Buy Now |
Part Details for RNC50J3092BRBSL
RNC50J3092BRBSL CAD Models
RNC50J3092BRBSL Part Data Attributes
|
RNC50J3092BRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J3092BRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 30900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3092BRBSL
This table gives cross-reference parts and alternative options found for RNC50J3092BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3092BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3092BRRE6 | Fixed Resistor, Metal Film, 0.05W, 30900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3092BRBSL vs RNC50J3092BRRE6 |
RNC50J3092BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3092BRBSL vs RNC50J3092BSRSL |
RNC50J3092BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3092BRBSL vs RNC50J3092BSB14 |
RNC50J3092BSBSL31 | RES,AXIAL,METAL FILM,30.9K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3092BRBSL vs RNC50J3092BSBSL31 |
RNC50J3092BSRE631 | RES,AXIAL,METAL FILM,30.9K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3092BRBSL vs RNC50J3092BSRE631 |
RNC50J3092BSB1431 | RES,AXIAL,METAL FILM,30.9K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3092BRBSL vs RNC50J3092BSB1431 |
RNC50J3092BSB1431 | Fixed Resistor, Metal Film, 0.05W, 30900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3092BRBSL vs RNC50J3092BSB1431 |
RNC50J3092BSRE6 | Fixed Resistor, Metal Film, 0.05W, 30900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3092BRBSL vs RNC50J3092BSRE6 |
RNC50J3092BSBSL | Fixed Resistor, Metal Film, 0.05W, 30900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3092BRBSL vs RNC50J3092BSBSL |
RNC50J3092BSRE731 | Fixed Resistor, | Vishay Intertechnologies | RNC50J3092BRBSL vs RNC50J3092BSRE731 |