Part Details for RNC50J2490DSB14 by Vishay Dale
Overview of RNC50J2490DSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2490DSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC50J2490DSB14-ND
|
DigiKey | RES 249 OHM 0.5% 1/10W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6188 | Buy Now |
DISTI #
71630372
|
RS | Resistors, Metal File, ERC-50 249 .5% T-9 RNC50J2490DS B14 | Vishay Dale RNC50J2490DSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 | RFQ |
Part Details for RNC50J2490DSB14
RNC50J2490DSB14 CAD Models
RNC50J2490DSB14 Part Data Attributes
|
RNC50J2490DSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J2490DSB14
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2490DSB14
This table gives cross-reference parts and alternative options found for RNC50J2490DSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2490DSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2490DSR36 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2490DSB14 vs RNC50J2490DSR36 |
RNR50J2490DPRE631 | Fixed Resistor, Metal Film, 0.05W, 249ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2490DSB14 vs RNR50J2490DPRE631 |
RNC50J2490DSRE6 | Fixed Resistor, Metal Film, 0.05W, 249ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2490DSB14 vs RNC50J2490DSRE6 |
ERC50249R00DEEK500 | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J2490DSB14 vs ERC50249R00DEEK500 |
RNC50J2490DSBSL | Fixed Resistor, Metal Film, 0.05W, 249ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2490DSB14 vs RNC50J2490DSBSL |
RNC50J2490DPR36 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2490DSB14 vs RNC50J2490DPR36 |
ERC50249R00DEEB500 | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J2490DSB14 vs ERC50249R00DEEB500 |
RNC50J2490DSB14 | Fixed Resistor, Metal Film, 0.05W, 249ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2490DSB14 vs RNC50J2490DSB14 |
RNC50J2490DSB1431 | Fixed Resistor, Metal Film, 0.05W, 249ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2490DSB14 vs RNC50J2490DSB1431 |
ERC50249R00DEEA500 | Fixed Resistor, Metal Film, 0.1W, 249ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J2490DSB14 vs ERC50249R00DEEA500 |