Part Details for RNC50J2211BSBSL by Vishay Intertechnologies
Overview of RNC50J2211BSBSL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2211BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J2211BSBSL
|
Avnet Americas | ERC-50 2.21K .1% T-9 RNC50J2211BS BSL - Bulk (Alt: RNC50J2211BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5177 / $8.8028 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
RNC50J2211BSBSL
|
TTI | Metal Film Resistors - Through Hole 2.21K OHM .1% ERC-50 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
Buy Now | |
DISTI #
RNC50J2211BSBSL
|
Avnet Abacus | ERC-50 2.21K .1% T-9 RNC50J2211BS BSL (Alt: RNC50J2211BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC50J2211BSBSL
RNC50J2211BSBSL CAD Models
RNC50J2211BSBSL Part Data Attributes
|
RNC50J2211BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J2211BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2211BSBSL
This table gives cross-reference parts and alternative options found for RNC50J2211BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2211BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J2211BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J2211BSBSL vs RNC50J2211BSRSL |
RNC50J2211BRRE731 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J2211BSBSL vs RNC50J2211BRRE731 |
RNC50J2211BSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J2211BSBSL vs RNC50J2211BSBSL31 |
RNC50J2211BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J2211BSBSL vs RNC50J2211BSB14 |
RNC50J2211BSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J2211BSBSL vs RNC50J2211BSR36 |
RNC50J2211BSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J2211BSBSL vs RNC50J2211BSRSL |
RNC50J2211BSB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,2.21K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J2211BSBSL vs RNC50J2211BSB1431 |
RNC50J2211BRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J2211BSBSL vs RNC50J2211BRB14 |
RNC50J2211BRRE831 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50J2211BSBSL vs RNC50J2211BRRE831 |
RNC50J2211BRB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,2.21K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J2211BSBSL vs RNC50J2211BRB1431 |