Part Details for RNC50J2153BSRE6 by Vishay Intertechnologies
Overview of RNC50J2153BSRE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2153BSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J2153BSRE6
|
Avnet Americas | ERC-50 215K .1% T-9 RNC50J2153BS RE6 - Tape and Reel (Alt: RNC50J2153BSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.0698 / $2.4816 | Buy Now |
DISTI #
RNC50J2153BSRE6
|
TTI | Metal Film Resistors - Through Hole 215K OHM .1% ERC-50 Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
Buy Now |
Part Details for RNC50J2153BSRE6
RNC50J2153BSRE6 CAD Models
RNC50J2153BSRE6 Part Data Attributes
|
RNC50J2153BSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J2153BSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 215000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2153BSRE6
This table gives cross-reference parts and alternative options found for RNC50J2153BSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2153BSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2153BSB14 | Fixed Resistor, Metal Film, 0.05W, 215000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2153BSRE6 vs RNC50J2153BSB14 |
RNC50J2153BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2153BSRE6 vs RNC50J2153BSRSL |
RNC50J2153BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2153BSRE6 vs RNC50J2153BSRE6 |
RNC50J2153BSB1431 | RES,AXIAL,METAL FILM,215K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J2153BSRE6 vs RNC50J2153BSB1431 |
RNC50J2153BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 215000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2153BSRE6 vs RNC50J2153BSBSL31 |
RNC50J2153BSRE631 | Fixed Resistor, Metal Film, 0.05W, 215000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2153BSRE6 vs RNC50J2153BSRE631 |
ERC50215K00BEEK500 | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J2153BSRE6 vs ERC50215K00BEEK500 |
RNC50J2153BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 215000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2153BSRE6 vs RNC50J2153BSRSL31 |
RNC50J2153BSB1431 | Fixed Resistor, Metal Film, 0.05W, 215000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2153BSRE6 vs RNC50J2153BSB1431 |
RNC50J2153BSRE631 | RES,AXIAL,METAL FILM,215K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J2153BSRE6 vs RNC50J2153BSRE631 |