Datasheets
RNC50J2002BSB1431 by:

RES,AXIAL,METAL FILM,20K OHMS,200WV,.1% +/-TOL,-25,25PPM TC

Part Details for RNC50J2002BSB1431 by Vishay Dale

Overview of RNC50J2002BSB1431 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC50J2002BSB1431

Part # Distributor Description Stock Price Buy
DISTI # 541-RNC50J2002BSB1431-ND
DigiKey RES 20K OHM 0.1% 1/10W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $7.7059
$7.7059 Buy Now
DISTI # 71638268
RS Resistor, Metal Film, ERC-50-31 20K .1% T-9 RNC50J2002BS B14 | Vishay Dale RNC50J2002BSB1431 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $7.3700
$7.3700 RFQ

Part Details for RNC50J2002BSB1431

RNC50J2002BSB1431 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC50J2002BSB1431 Part Data Attributes

RNC50J2002BSB1431 Vishay Dale
Buy Now Datasheet
Compare Parts:
RNC50J2002BSB1431 Vishay Dale RES,AXIAL,METAL FILM,20K OHMS,200WV,.1% +/-TOL,-25,25PPM TC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RNC50J2002BSB1431

This table gives cross-reference parts and alternative options found for RNC50J2002BSB1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2002BSB1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERC5020K000BEEA500 Fixed Resistor, Metal Film, 0.05W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2002BSB1431 vs ERC5020K000BEEA500
RNC50J2002BPRE6 Fixed Resistor, Metal Film, 0.05W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2002BSB1431 vs RNC50J2002BPRE6
RNC50J2002BRRSL RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J2002BSB1431 vs RNC50J2002BRRSL
RNR50J2002BSB14 Fixed Resistor, Metal Film, 0.05W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2002BSB1431 vs RNR50J2002BSB14
ERC5020K000BEEK500 Fixed Resistor, Metal Film, 0.05W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2002BSB1431 vs ERC5020K000BEEK500
RNC50J2002BRB14 RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J2002BSB1431 vs RNC50J2002BRB14
RNC50J2002BPRSL RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J2002BSB1431 vs RNC50J2002BPRSL
RNC50J2002BRB14 Fixed Resistor, Metal Film, 0.05W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2002BSB1431 vs RNC50J2002BRB14
RNC50J2002BRBSL Fixed Resistor, Metal Film, 0.05W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2002BSB1431 vs RNC50J2002BRBSL
RNC50J2002BRR36 Fixed Resistor, Metal Film, 0.05W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2002BSB1431 vs RNC50J2002BRR36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50J2002BSB1431 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50J2002BSB1431 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC50J2002BSB1431 would you like to use for your alert(s)?
  • Please alert me when RNC50J2002BSB1431 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC50J2002BSB1431 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50J2002BSB1431 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC50J2002BSB1431 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50J2002BSB1431.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50J2002BSB1431 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: