Part Details for RNC50J1842BSR36 by Vishay Dale
Overview of RNC50J1842BSR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1842BSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J1842BSR36-ND
|
DigiKey | RES 18.4K OHM 1/10W .1% AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2000 | Buy Now |
Part Details for RNC50J1842BSR36
RNC50J1842BSR36 CAD Models
RNC50J1842BSR36 Part Data Attributes
|
RNC50J1842BSR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J1842BSR36
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 18400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 18400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1842BSR36
This table gives cross-reference parts and alternative options found for RNC50J1842BSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1842BSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J1842BSRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,18.4K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J1842BSR36 vs RNC50J1842BSRE631 |
RNC50J1842BSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 18400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1842BSR36 vs RNC50J1842BSBSL31 |
RNC50J1842BSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,18.4K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC50J1842BSR36 vs RNC50J1842BSBSL31 |
RNC50J1842BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 18400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1842BSR36 vs RNC50J1842BSRSL |
ERC5018K400BEEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 18400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC50J1842BSR36 vs ERC5018K400BEEB500 |
RNC50J1842BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 18400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1842BSR36 vs RNC50J1842BSBSL |
RNC50J1842BSRE831 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50J1842BSR36 vs RNC50J1842BSRE831 |
RNC50J1842BPR3631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 18400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1842BSR36 vs RNC50J1842BPR3631 |
RNC50J1842BSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 18400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1842BSR36 vs RNC50J1842BSB1431 |
RNC50J1842BSRE531 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 18400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1842BSR36 vs RNC50J1842BSRE531 |