Part Details for RNC50J1693FMR36 by Vishay Intertechnologies
Overview of RNC50J1693FMR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1693FMR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J1693FMR36
|
Avnet Americas | ERC-50 169K 1% T-9 RNC50J1693FM R36 - Tape and Reel (Alt: RNC50J1693FMR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.7625 | Buy Now |
Part Details for RNC50J1693FMR36
RNC50J1693FMR36 CAD Models
RNC50J1693FMR36 Part Data Attributes
|
RNC50J1693FMR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1693FMR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1693FMR36
This table gives cross-reference parts and alternative options found for RNC50J1693FMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1693FMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J1693FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1693FMR36 vs RNC50J1693FSB14 |
RNC50J1693FMRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1693FMR36 vs RNC50J1693FMRE5 |
RNC50J1693FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1693FMR36 vs RNC50J1693FMRSL |
RNC50J1693FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1693FMR36 vs RNC50J1693FSBSL |
RNC50J1693FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1693FMR36 vs RNC50J1693FSBSL |
RNR50J1693FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1693FMR36 vs RNR50J1693FPRSL |
RNC50J1693FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1693FMR36 vs RNC50J1693FRRSL |
RNC50J1693FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1693FMR36 vs RNC50J1693FPR36 |
RNR50J1693FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50J1693FMR36 vs RNR50J1693FS |
RNC50J1693FSRE6 | Vishay Intertechnologies | $0.6932 | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50J1693FMR36 vs RNC50J1693FSRE6 |