Datasheets
RNC50J1543FSRE6 by:

Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNC50J1543FSRE6 by Vishay Intertechnologies

Overview of RNC50J1543FSRE6 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC50J1543FSRE6

Part # Distributor Description Stock Price Buy
DISTI # RNC50J1543FSRE6
Avnet Americas ERC-50 154K 1% T-9 RNC50J1543FS RE6 - Tape and Reel (Alt: RNC50J1543FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.7000
$1.7000 Buy Now

Part Details for RNC50J1543FSRE6

RNC50J1543FSRE6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC50J1543FSRE6 Part Data Attributes

RNC50J1543FSRE6 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNC50J1543FSRE6 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 154000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNC50J1543FSRE6

This table gives cross-reference parts and alternative options found for RNC50J1543FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1543FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC50J1543FSBSL Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J1543FSRE6 vs RNC50J1543FSBSL
RNC50J1543FSRSL31 Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J1543FSRE6 vs RNC50J1543FSRSL31
RNC50J1543FSB1431 Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J1543FSRE6 vs RNC50J1543FSB1431
RNC50J1543FSB14 Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J1543FSRE6 vs RNC50J1543FSB14
RNC50J1543FSRE7 Fixed Resistor, Vishay Intertechnologies RNC50J1543FSRE6 vs RNC50J1543FSRE7
ERC50154K00FEEK500 Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J1543FSRE6 vs ERC50154K00FEEK500
RNC50J1543FSRE831 Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J1543FSRE6 vs RNC50J1543FSRE831
ERC50154K00FEEB500 Fixed Resistor, Metal Film, 0.1W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC50J1543FSRE6 vs ERC50154K00FEEB500
RNC50J1543FSRSL Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J1543FSRE6 vs RNC50J1543FSRSL
RNC50J1543FSRE631 Fixed Resistor, Metal Film, 0.05W, 154000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J1543FSRE6 vs RNC50J1543FSRE631

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50J1543FSRE6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50J1543FSRE6 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNC50J1543FSRE6 would you like to use for your alert(s)?
  • Please alert me when RNC50J1543FSRE6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC50J1543FSRE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50J1543FSRE6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC50J1543FSRE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50J1543FSRE6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50J1543FSRE6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: