Part Details for RNC50J14R7BSBSL by Vishay Intertechnologies
Overview of RNC50J14R7BSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J14R7BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J14R7BSBSL
|
Avnet Americas | ERC-50 14.7 .1% T-9 RNC50J14R7BS BSL - Bulk (Alt: RNC50J14R7BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RNC50J14R7BSBSL
RNC50J14R7BSBSL CAD Models
RNC50J14R7BSBSL Part Data Attributes
|
RNC50J14R7BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J14R7BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J14R7BSBSL
This table gives cross-reference parts and alternative options found for RNC50J14R7BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J14R7BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J14R7BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J14R7BSBSL vs RNC50J14R7BSRE7 |
RNR50J14R7BSR3631 | Fixed Resistor, Metal Film, 0.05W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J14R7BSBSL vs RNR50J14R7BSR3631 |
RNC50J14R7BSB14 | Fixed Resistor, Metal Film, 0.05W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J14R7BSBSL vs RNC50J14R7BSB14 |
RNC50J14R7BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J14R7BSBSL vs RNC50J14R7BSRE8 |
ERC5014R700BEEB500 | Fixed Resistor, Metal Film, 0.1W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J14R7BSBSL vs ERC5014R700BEEB500 |
RNC50J14R7BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 14.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J14R7BSBSL vs RNC50J14R7BSRSL |
RNC50J14R7BSRE6 | Fixed Resistor, Metal Film, 0.05W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J14R7BSBSL vs RNC50J14R7BSRE6 |
RNR50J14R7BRBSL | Fixed Resistor, Metal Film, 0.05W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J14R7BSBSL vs RNR50J14R7BRBSL |
RNC50J14R7BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 14.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J14R7BSBSL vs RNC50J14R7BSRE6 |
RNC50J14R7BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 14.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J14R7BSBSL vs RNC50J14R7BSBSL |