Part Details for RNC50J1333BSRSL31 by Vishay Dale
Overview of RNC50J1333BSRSL31 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1333BSRSL31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC50J1333BSRSL31-ND
|
DigiKey | RES 133K OHM 0.1% 1/10W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2581 | Buy Now |
Part Details for RNC50J1333BSRSL31
RNC50J1333BSRSL31 CAD Models
RNC50J1333BSRSL31 Part Data Attributes
|
RNC50J1333BSRSL31
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J1333BSRSL31
Vishay Dale
RES,AXIAL,METAL FILM,133K OHMS,200WV,.1% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1333BSRSL31
This table gives cross-reference parts and alternative options found for RNC50J1333BSRSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1333BSRSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1333BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1333BSRSL31 vs RNC50J1333BSRE8 |
RNC50J1333BSRE631 | Fixed Resistor, Metal Film, 0.05W, 133000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1333BSRSL31 vs RNC50J1333BSRE631 |
RNR50J1333BMRSL31 | Fixed Resistor, Metal Film, 0.05W, 133000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1333BSRSL31 vs RNR50J1333BMRSL31 |
RNC50J1333BSRE6 | Fixed Resistor, Metal Film, 0.05W, 133000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1333BSRSL31 vs RNC50J1333BSRE6 |
RNC50J1333BSBSL31 | RES,AXIAL,METAL FILM,133K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J1333BSRSL31 vs RNC50J1333BSBSL31 |
ERC50133K00BEEA500 | Fixed Resistor, Metal Film, 0.1W, 133000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J1333BSRSL31 vs ERC50133K00BEEA500 |
RNC50J1333BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 133000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1333BSRSL31 vs RNC50J1333BSRSL |
RNC50J1333BSRSL | Fixed Resistor, Metal Film, 0.05W, 133000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1333BSRSL31 vs RNC50J1333BSRSL |
RNC50J1333BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 133000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1333BSRSL31 vs RNC50J1333BSRE6 |
RNC50J1333BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 133000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1333BSRSL31 vs RNC50J1333BSR36 |