Part Details for RNC50J1152BPRSL by Vishay Dale
Overview of RNC50J1152BPRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J1152BPRSL
RNC50J1152BPRSL CAD Models
RNC50J1152BPRSL Part Data Attributes
|
RNC50J1152BPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J1152BPRSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1152BPRSL
This table gives cross-reference parts and alternative options found for RNC50J1152BPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1152BPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1152BSRE631 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BPRSL vs RNC50J1152BSRE631 |
RNC50J1152BSBSL | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BPRSL vs RNC50J1152BSBSL |
RNC50J1152BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BPRSL vs RNC50J1152BSBSL31 |
ERC5011K500BEEK500 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BPRSL vs ERC5011K500BEEK500 |
RNC50J1152BSB1431 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BPRSL vs RNC50J1152BSB1431 |
RNC50J1152BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1152BPRSL vs RNC50J1152BSB14 |
RNR50J1152BPR36 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BPRSL vs RNR50J1152BPR36 |
RNC50J1152BSRSL31 | RES,AXIAL,METAL FILM,11.5K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J1152BPRSL vs RNC50J1152BSRSL31 |
ERC5011K500BEEB500 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BPRSL vs ERC5011K500BEEB500 |
RNC50J1152BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1152BPRSL vs RNC50J1152BSR36 |