Part Details for RNC50H9531FSB14 by Vishay Intertechnologies
Overview of RNC50H9531FSB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H9531FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53C2491
|
Newark | Resistor, metal Film,9.53Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc50-Milstyle |Vishay RNC50H9531FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.9900 | Buy Now |
DISTI #
RNC50H9531FSB14
|
Avnet Americas | ERC-50 9.53K 1% T-2 RNC50H9531FS B14 - Bulk (Alt: RNC50H9531FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8353 / $3.1549 | Buy Now |
DISTI #
V37:1799_07445114
|
Arrow Electronics | Res Metal Film 9.53K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2036 | Americas - 3490 |
|
$0.1948 / $0.4000 | Buy Now |
DISTI #
52135136
|
Verical | Res Metal Film 9.53K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2036 | Americas - 3490 |
|
$0.1948 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.5408 / $1.3520 | Buy Now | |
DISTI #
RNC50H9531FSB14
|
TTI | Metal Film Resistors - Through Hole 9.53K OHM 1% ERC-50 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
Buy Now |
Part Details for RNC50H9531FSB14
RNC50H9531FSB14 CAD Models
RNC50H9531FSB14 Part Data Attributes
|
RNC50H9531FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H9531FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 9530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H9531FSB14
This table gives cross-reference parts and alternative options found for RNC50H9531FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H9531FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H9531FSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,9.53K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H9531FSB14 vs RNC50H9531FSRSL31 |
RNC50H9531FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 9530 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H9531FSB14 vs RNC50H9531FSB14 |
RNC50H9531FSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 9530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H9531FSB14 vs RNC50H9531FSB1431 |
RNC50H9531FSB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,9.53K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H9531FSB14 vs RNC50H9531FSB1431 |
RNC50H9531FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 9530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H9531FSB14 vs RNC50H9531FSR36 |
RNC50H9531FSRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,9.53K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H9531FSB14 vs RNC50H9531FSRE631 |
RNC50H9531FSR3631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,9.53K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H9531FSB14 vs RNC50H9531FSR3631 |
RNC50H9531FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 9530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H9531FSB14 vs RNC50H9531FSRE6 |
RNC50H9531FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H9531FSB14 vs RNC50H9531FSRE8 |
ERC509K5300FHEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 9530ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC50H9531FSB14 vs ERC509K5300FHEB500 |