There are no models available for this part yet.
Overview of RNC50H9092FSRE631 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H9092FSRE631 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-RNC50H9092FSRE631TR-ND
|
DigiKey | RES 90.9K OHM 1% 1/10W AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4840 | Buy Now |
CAD Models for RNC50H9092FSRE631 by Vishay Dale
Part Data Attributes for RNC50H9092FSRE631 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
90900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H9092FSRE631
This table gives cross-reference parts and alternative options found for RNC50H9092FSRE631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H9092FSRE631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H9092FRB14 | Fixed Resistor, Metal Film, 0.05W, 90900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9092FSRE631 vs RNC50H9092FRB14 |
RNC50H9092FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 90900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9092FSRE631 vs RNC50H9092FSRSL31 |
RNC50H9092FRRSL | Fixed Resistor, Metal Film, 0.05W, 90900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9092FSRE631 vs RNC50H9092FRRSL |
RNC50H9092FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H9092FSRE631 vs RNC50H9092FSB14 |
RNC50H9092FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H9092FSRE631 vs RNC50H9092FRB14 |
ERC5090K900FHEA500 | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H9092FSRE631 vs ERC5090K900FHEA500 |
RNC50H9092FSRSL | Fixed Resistor, Metal Film, 0.05W, 90900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9092FSRE631 vs RNC50H9092FSRSL |
RNC50H9092FSBSL31 | RES,AXIAL,METAL FILM,90.9K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H9092FSRE631 vs RNC50H9092FSBSL31 |
RNC50K9092FSRE7 | Fixed Resistor, Metal Film, 0.05W, 90900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9092FSRE631 vs RNC50K9092FSRE7 |
RNC50H9092FSRE631 | Fixed Resistor, Metal Film, 0.05W, 90900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9092FSRE631 vs RNC50H9092FSRE631 |