Datasheets
RNC50H86R6FSB1431 by:

Fixed Resistor, Metal Film, 0.05W, 86.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNC50H86R6FSB1431 by Vishay Intertechnologies

Overview of RNC50H86R6FSB1431 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC50H86R6FSB1431

Part # Distributor Description Stock Price Buy
DISTI # 53C2202
Newark Resistor, metal Film,86.6Ohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc50-Milstyle |Vishay RNC50H86R6FSB1431 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.6900
  • 500 $4.2600
  • 1,000 $3.7600
  • 2,500 $3.5000
$3.5000 / $4.6900 Buy Now
DISTI # RNC50H86R6FSB1431
Avnet Americas ERC-50-31 86.6 1% T-2 RNC50H86R6FS B14 - Bulk (Alt: RNC50H86R6FSB1431) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk 0
  • 100 $3.5768
$3.5768 Buy Now

Part Details for RNC50H86R6FSB1431

RNC50H86R6FSB1431 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC50H86R6FSB1431 Part Data Attributes

RNC50H86R6FSB1431 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNC50H86R6FSB1431 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.05W, 86.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 86.6 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNC50H86R6FSB1431

This table gives cross-reference parts and alternative options found for RNC50H86R6FSB1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H86R6FSB1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC50H86R6FSB1431 RES,AXIAL,METAL FILM,86.6 OHMS,200WV,1% +/-TOL,-50,50PPM TC Vishay Dale RNC50H86R6FSB1431 vs RNC50H86R6FSB1431
RNC50H86R6FSRSL RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 86.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H86R6FSB1431 vs RNC50H86R6FSRSL
RNC50H86R6FMR3631 Fixed Resistor, Metal Film, 0.05W, 86.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H86R6FSB1431 vs RNC50H86R6FMR3631
ERC5086R600FHEK500 Fixed Resistor, Metal Film, 0.1W, 86.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC50H86R6FSB1431 vs ERC5086R600FHEK500
RNC50H86R6FSRE8 Fixed Resistor, Metal Film, 0.05W, 86.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H86R6FSB1431 vs RNC50H86R6FSRE8
RNC50H86R6FSBSL RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 86.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H86R6FSB1431 vs RNC50H86R6FSBSL
RNC50H86R6FSRE631 RES,AXIAL,METAL FILM,86.6 OHMS,200WV,1% +/-TOL,-50,50PPM TC Vishay Dale RNC50H86R6FSB1431 vs RNC50H86R6FSRE631
RNC50H86R6FSR36 Fixed Resistor, Metal Film, 0.05W, 86.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H86R6FSB1431 vs RNC50H86R6FSR36
RNC50H86R6FSRE7 Fixed Resistor, Metal Film, 0.05W, 86.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H86R6FSB1431 vs RNC50H86R6FSRE7
RNC50H86R6FRBSL Fixed Resistor, Metal Film, 0.05W, 86.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H86R6FSB1431 vs RNC50H86R6FRBSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50H86R6FSB1431 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50H86R6FSB1431 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNC50H86R6FSB1431 would you like to use for your alert(s)?
  • Please alert me when RNC50H86R6FSB1431 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC50H86R6FSB1431 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50H86R6FSB1431 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC50H86R6FSB1431 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50H86R6FSB1431.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50H86R6FSB1431 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: