RNC50H6982FSB14
Description: RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 69800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNC50H6982FSB14 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC50H6982FSB14 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-RNC50H6982FSB14-ND
DigiKey RES 69.8K OHM 1/10W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk 98
In Stock
  • 1 $6.0000
  • 10 $5.1450
  • 25 $4.9604
  • 50 $4.6144
  • 100 $3.8300
  • 300 $3.4608
  • 500 $3.1724
  • 1,000 $2.9071
$2.9071 / $6.0000 Buy Now
DISTI # 71610390
RS Resistor, Metal Film, ERC-50 69.8K 1% T-2 RNC50H6982FS B14 | Vishay Dale RNC50H6982FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $2.9300
$2.9300 RFQ

CAD Models for RNC50H6982FSB14 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC50H6982FSB14 by Vishay Dale

RNC50H6982FSB14
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.41 mm
Lead Length
31.75 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.78 mm
Package Length
3.81 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
69800 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RNC50H6982FSB14
    Vishay Dale
    RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 69800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RNC50H6982FSB14

This table gives cross-reference parts and alternative options found for RNC50H6982FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H6982FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC50H6982FSB1431 RES,AXIAL,METAL FILM,69.8K OHMS,200WV,1% +/-TOL,-50,50PPM TC Vishay Dale RNC50H6982FSB14 vs RNC50H6982FSB1431
RNC50H6982FRRSL Fixed Resistor, Metal Film, 0.05W, 69800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H6982FSB14 vs RNC50H6982FRRSL
RNC50H6982FRRSL RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 69800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H6982FSB14 vs RNC50H6982FRRSL
RNC50H6982FRRE6 Fixed Resistor, Metal Film, 0.05W, 69800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H6982FSB14 vs RNC50H6982FRRE6
RNC50H6982FSRE8 Fixed Resistor, Vishay Intertechnologies RNC50H6982FSB14 vs RNC50H6982FSRE8
RNC50H6982FSRE5 Fixed Resistor, Vishay Intertechnologies RNC50H6982FSB14 vs RNC50H6982FSRE5
RNC50H6982FSB1431 Fixed Resistor, Metal Film, 0.05W, 69800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H6982FSB14 vs RNC50H6982FSB1431
RNR50H6982FMRSL RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 69800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H6982FSB14 vs RNR50H6982FMRSL
RNR50H6982FRBSL RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 69800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H6982FSB14 vs RNR50H6982FRBSL
RNC50H6982FSBSL Fixed Resistor, Metal Film, 0.05W, 69800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H6982FSB14 vs RNC50H6982FSBSL

Related Parts for RNC50H6982FSB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50H6982FSB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50H6982FSB14 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC50H6982FSB14 would you like to use for your alert(s)?
  • Please alert me when RNC50H6982FSB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC50H6982FSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50H6982FSB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC50H6982FSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50H6982FSB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50H6982FSB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: