Part Details for RNC50H6043FSRE7 by Vishay Intertechnologies
Overview of RNC50H6043FSRE7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H6043FSRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H6043FSRE7
|
Avnet Americas | ERC-50 604K 1% T-2 RNC50H6043FS RE7 - Tape and Reel (Alt: RNC50H6043FSRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$6.8914 / $8.2626 | Buy Now |
Part Details for RNC50H6043FSRE7
RNC50H6043FSRE7 CAD Models
RNC50H6043FSRE7 Part Data Attributes
|
RNC50H6043FSRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H6043FSRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H6043FSRE7
This table gives cross-reference parts and alternative options found for RNC50H6043FSRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H6043FSRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H6043FPR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H6043FSRE7 vs RNC50H6043FPR36 |
RNC50H6043FSB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,604K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H6043FSRE7 vs RNC50H6043FSB1431 |
RNC50H6043FSRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,604K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC50H6043FSRE7 vs RNC50H6043FSRE631 |
RNC50H6043FSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H6043FSRE7 vs RNC50H6043FSB1431 |
RNC50H6043FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 604000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H6043FSRE7 vs RNC50H6043FSRE6 |
RNC50H6043FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H6043FSRE7 vs RNC50H6043FPB14 |
RNC50H6043FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H6043FSRE7 vs RNC50H6043FSRE8 |
ERC50604K00FHEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC50H6043FSRE7 vs ERC50604K00FHEA500 |
RNC50H6043FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H6043FSRE7 vs RNC50H6043FSBSL |
RNC50H6043FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 604000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H6043FSRE7 vs RNC50H6043FPR36 |