Part Details for RNC50H5362BPBSL by Vishay Dale
Overview of RNC50H5362BPBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50H5362BPBSL
RNC50H5362BPBSL CAD Models
RNC50H5362BPBSL Part Data Attributes
|
RNC50H5362BPBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H5362BPBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 53600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H5362BPBSL
This table gives cross-reference parts and alternative options found for RNC50H5362BPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H5362BPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H5362BS | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 53600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5362BPBSL vs RNR50H5362BS |
RNC50H5362BSRE6 | Fixed Resistor, Metal Film, 0.05W, 53600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5362BPBSL vs RNC50H5362BSRE6 |
RNR50H5362BRRE631 | Fixed Resistor, Metal Film, 0.05W, 53600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5362BPBSL vs RNR50H5362BRRE631 |
RNC50H5362BSRSL | Fixed Resistor, Metal Film, 0.05W, 53600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5362BPBSL vs RNC50H5362BSRSL |
RNC50H5362BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 53600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5362BPBSL vs RNC50H5362BSRSL |
RNC50H5362BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 53600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5362BPBSL vs RNC50H5362BSB14 |
RNC50H5362BSB14 | Fixed Resistor, Metal Film, 0.05W, 53600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5362BPBSL vs RNC50H5362BSB14 |
RNC50H5362BSRE8 | Fixed Resistor, Metal Film, 0.05W, 53600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5362BPBSL vs RNC50H5362BSRE8 |
RNC50H5362BRB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 53600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5362BPBSL vs RNC50H5362BRB14 |