There are no models available for this part yet.
Overview of RNC50H5231BSRE6 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H5231BSRE6 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50H5231BSRE6-ND
|
DigiKey | RES 5.23K OHM 1/10W .1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9727 | Buy Now |
CAD Models for RNC50H5231BSRE6 by Vishay Dale
Part Data Attributes for RNC50H5231BSRE6 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
5230 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H5231BSRE6
This table gives cross-reference parts and alternative options found for RNC50H5231BSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H5231BSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H5231BPRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5231BSRE6 vs RNR50H5231BPRE6 |
RNC50H5231BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H5231BSRE6 vs RNC50H5231BSRE7 |
ERC505K2300BHEK500 | Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5231BSRE6 vs ERC505K2300BHEK500 |
RNC50H5231BSB14 | Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5231BSRE6 vs RNC50H5231BSB14 |
RNC50H5231BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5231BSRE6 vs RNC50H5231BSRSL |
RNC50H5231BSRE5 | Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5231BSRE6 vs RNC50H5231BSRE5 |
ERC505K2300BHEB500 | Fixed Resistor, Metal Film, 0.1W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H5231BSRE6 vs ERC505K2300BHEB500 |
RNC50H5231BSRE6 | Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5231BSRE6 vs RNC50H5231BSRE6 |
RNC50H5231BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5231BSRE6 vs RNC50H5231BSB14 |
RNC50H5231BSRSL | Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5231BSRE6 vs RNC50H5231BSRSL |