Part Details for RNC50H4643FSBSL by Vishay Dale
Overview of RNC50H4643FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H4643FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H4643FSBSL-ND
|
DigiKey | RES 464K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2389 | Buy Now |
Part Details for RNC50H4643FSBSL
RNC50H4643FSBSL CAD Models
RNC50H4643FSBSL Part Data Attributes
|
RNC50H4643FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H4643FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 464000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H4643FSBSL
This table gives cross-reference parts and alternative options found for RNC50H4643FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H4643FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H4643FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 464000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H4643FSBSL vs RNC50H4643FSRE6 |
ERC50464K00FHEB500 | Fixed Resistor, Metal Film, 0.1W, 464000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H4643FSBSL vs ERC50464K00FHEB500 |
RNC50H4643FR | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 464000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H4643FSBSL vs RNC50H4643FR |
RNC50H4643FSRSL | Fixed Resistor, Metal Film, 0.05W, 464000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4643FSBSL vs RNC50H4643FSRSL |
RNC50H4643FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H4643FSBSL vs RNC50H4643FSRE7 |
RNC50H4643FSB14 | Fixed Resistor, Metal Film, 0.05W, 464000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4643FSBSL vs RNC50H4643FSB14 |
RNC50H4643FPB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 464000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H4643FSBSL vs RNC50H4643FPB14 |
RNC50H4643FSRSL31 | RES,AXIAL,METAL FILM,464K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H4643FSBSL vs RNC50H4643FSRSL31 |
RNC50H4643FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 464000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H4643FSBSL vs RNC50H4643FSR36 |
RNC50H4643FSBSL | Fixed Resistor, Metal Film, 0.05W, 464000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4643FSBSL vs RNC50H4643FSBSL |