Part Details for RNC50H4320DR by Vishay Dale
Overview of RNC50H4320DR by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50H4320DR
RNC50H4320DR CAD Models
RNC50H4320DR Part Data Attributes
|
RNC50H4320DR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H4320DR
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H4320DR
This table gives cross-reference parts and alternative options found for RNC50H4320DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H4320DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H4320DSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4320DR vs RNC50H4320DSRE8 |
RNC50H4320DPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4320DR vs RNC50H4320DPB14 |
RNC50H4320DSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4320DR vs RNC50H4320DSB14 |
RNC50H4320DSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4320DR vs RNC50H4320DSBSL |
RNC50H4320DPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4320DR vs RNC50H4320DPBSL |
RNC50H4320DMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4320DR vs RNC50H4320DMB14 |
RNR50H4320DMR3631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4320DR vs RNR50H4320DMR3631 |
RNC50H4320DSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4320DR vs RNC50H4320DSRE6 |
RNC50H4320DSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 432ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4320DR vs RNC50H4320DSRE7 |
ERC50432R00DHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 432ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC50H4320DR vs ERC50432R00DHEK500 |