Part Details for RNC50H40R2DSRSL by Vishay Dale
Overview of RNC50H40R2DSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H40R2DSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H40R2DSRSL-ND
|
DigiKey | RES 40.2 OHM 1/10W .5% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0180 | Buy Now |
Part Details for RNC50H40R2DSRSL
RNC50H40R2DSRSL CAD Models
RNC50H40R2DSRSL Part Data Attributes
|
RNC50H40R2DSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H40R2DSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H40R2DSRSL
This table gives cross-reference parts and alternative options found for RNC50H40R2DSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H40R2DSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H40R2DSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DSBSL |
RNC50H40R2DSRSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DSRSL31 |
RNC50H40R2DSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DSB14 |
RNC50H40R2DSRSL | Vishay Intertechnologies | $6.6150 | Fixed Resistor, Metal Film, 0.05W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DSRSL |
RNC50H40R2DSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DSRE6 |
RNC50H40R2DSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DSRE5 |
RNC50H40R2DMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DMB14 |
RNC50H40R2DPRSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DPRSL31 |
RNC50H40R2DPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DPBSL |
RNC50H40R2DSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H40R2DSRSL vs RNC50H40R2DSB14 |