Part Details for RNC50H4022FRRSL by Vishay Intertechnologies
Overview of RNC50H4022FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H4022FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P8783
|
Newark | Erc-50 40.2K 1% T-2 Rnc50H4022Fr Rsl |Vishay RNC50H4022FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4700 / $4.4400 | Buy Now |
DISTI #
RNC50H4022FRRSL
|
Avnet Americas | ERC-50 40.2K 1% T-2 RNC50H4022FR RSL - Tape and Reel (Alt: RNC50H4022FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0031 / $3.7929 | Buy Now |
Part Details for RNC50H4022FRRSL
RNC50H4022FRRSL CAD Models
RNC50H4022FRRSL Part Data Attributes
|
RNC50H4022FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H4022FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H4022FRRSL
This table gives cross-reference parts and alternative options found for RNC50H4022FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H4022FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H4022FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4022FRRSL vs RNC50H4022FS |
RNC50H4022FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4022FRRSL vs RNC50H4022FRB14 |
RNC50H4022FSRE631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4022FRRSL vs RNC50H4022FSRE631 |
RNC50H4022FSR3831 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H4022FRRSL vs RNC50H4022FSR3831 |
RNC50H4022FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4022FRRSL vs RNC50H4022FRBSL |
RNC50H4022FSRE831 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4022FRRSL vs RNC50H4022FSRE831 |
RNC50H4022FSRE531 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4022FRRSL vs RNC50H4022FSRE531 |
RNR50H4022FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4022FRRSL vs RNR50H4022FSB14 |
RNC50H4022FSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H4022FRRSL vs RNC50H4022FSB1431 |
RNC50H4022FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H4022FRRSL vs RNC50H4022FRRE6 |