Part Details for RNC50H4022FRR36 by Vishay Dale
Overview of RNC50H4022FRR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H4022FRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC50H4022FRR36TR-ND
|
DigiKey | RES 40.2K OHM 1% 1/10W AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9214 | Buy Now |
Part Details for RNC50H4022FRR36
RNC50H4022FRR36 CAD Models
RNC50H4022FRR36 Part Data Attributes
|
RNC50H4022FRR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H4022FRR36
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H4022FRR36
This table gives cross-reference parts and alternative options found for RNC50H4022FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H4022FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H4022FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H4022FRR36 vs RNC50H4022FS |
RNC50H4022FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H4022FRR36 vs RNC50H4022FRB14 |
RNC50H4022FSRE631 | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4022FRR36 vs RNC50H4022FSRE631 |
RNC50H4022FSR3831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H4022FRR36 vs RNC50H4022FSR3831 |
RNC50H4022FRBSL | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4022FRR36 vs RNC50H4022FRBSL |
RNC50H4022FSRE831 | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4022FRR36 vs RNC50H4022FSRE831 |
RNC50H4022FRRSL | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4022FRR36 vs RNC50H4022FRRSL |
RNC50H4022FSRE531 | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4022FRR36 vs RNC50H4022FSRE531 |
RNR50H4022FSB14 | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4022FRR36 vs RNR50H4022FSB14 |
RNC50H4022FSB1431 | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4022FRR36 vs RNC50H4022FSB1431 |