There are no models available for this part yet.
Overview of RNC50H3403FS by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H3403FS by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Metal Film, 340K Ohm, 200V, 1±%, 50ppm | 3036 |
|
$0.2420 / $0.6600 | Buy Now | ||
Quest Components | Resistor, Metal Film, 340K Ohm, 200V, 1±%, 50ppm | 533 |
|
$0.3080 / $0.6600 | Buy Now | ||
Quest Components | Resistor, Metal Film, 340K Ohm, 200V, 1±%, 50ppm | 60 |
|
$1.2628 / $2.2960 | Buy Now |
CAD Models for RNC50H3403FS by Vishay Dale
Part Data Attributes for RNC50H3403FS by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
340000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H3403FS
This table gives cross-reference parts and alternative options found for RNC50H3403FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H3403FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H3403FSRSL | Fixed Resistor, Metal Film, 0.05W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3403FS vs RNC50H3403FSRSL |
RNC50H3403FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3403FS vs RNC50H3403FSBSL31 |
RNC50H3403FSBSL31 | RES,AXIAL,METAL FILM,340K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H3403FS vs RNC50H3403FSBSL31 |
RNC50H3403FSRE631 | Fixed Resistor, Metal Film, 0.05W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3403FS vs RNC50H3403FSRE631 |
RNR50H3403FRRSL31 | Fixed Resistor, Metal Film, 0.05W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3403FS vs RNR50H3403FRRSL31 |
ERC50340K00FHEK500 | Fixed Resistor, Metal Film, 0.05W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3403FS vs ERC50340K00FHEK500 |
RNC50H3403FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 340000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H3403FS vs RNC50H3403FSRSL |
RNC50H3403FSRE831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H3403FS vs RNC50H3403FSRE831 |
RNC50H3403FSB1431 | Fixed Resistor, Metal Film, 0.05W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3403FS vs RNC50H3403FSB1431 |
RNC50H3403FSBSL | Fixed Resistor, Metal Film, 0.05W, 340000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3403FS vs RNC50H3403FSBSL |