Part Details for RNC50H29R4BSRSL by Vishay Intertechnologies
Overview of RNC50H29R4BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H29R4BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H29R4BSRSL
|
Avnet Americas | ERC-50 29.4 .1% T-2 RNC50H29R4BS RSL - Tape and Reel (Alt: RNC50H29R4BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.4222 / $11.1249 | Buy Now |
Part Details for RNC50H29R4BSRSL
RNC50H29R4BSRSL CAD Models
RNC50H29R4BSRSL Part Data Attributes
|
RNC50H29R4BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H29R4BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 29.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H29R4BSRSL
This table gives cross-reference parts and alternative options found for RNC50H29R4BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H29R4BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H29R4BPB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 29.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H29R4BSRSL vs RNR50H29R4BPB14 |
RNC50H29R4BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 29.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H29R4BSRSL vs RNC50H29R4BSRSL |
ERC5029R400BHEK500 | Fixed Resistor, Metal Film, 0.1W, 29.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H29R4BSRSL vs ERC5029R400BHEK500 |
RNC50H29R4BSB14 | Fixed Resistor, Metal Film, 0.05W, 29.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H29R4BSRSL vs RNC50H29R4BSB14 |
RNC50H29R4BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 29.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H29R4BSRSL vs RNC50H29R4BSB14 |
RNR50H29R4BMB1431 | Fixed Resistor, Metal Film, 0.05W, 29.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H29R4BSRSL vs RNR50H29R4BMB1431 |
RNR50H29R4BMBSL | Fixed Resistor, Metal Film, 0.05W, 29.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H29R4BSRSL vs RNR50H29R4BMBSL |
RNC50H29R4BRBSL31 | Fixed Resistor, Metal Film, 0.05W, 29.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H29R4BSRSL vs RNC50H29R4BRBSL31 |
RNC50H29R4BSBSL | Fixed Resistor, Metal Film, 0.05W, 29.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H29R4BSRSL vs RNC50H29R4BSBSL |