Part Details for RNC50H2432FSRE8 by Vishay Intertechnologies
Overview of RNC50H2432FSRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2432FSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H2432FSRE8
|
Avnet Americas | ERC-50 24.3K 1% T-2 RNC50H2432FS RE8 - Tape and Reel (Alt: RNC50H2432FSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RNC50H2432FSRE8
RNC50H2432FSRE8 CAD Models
RNC50H2432FSRE8 Part Data Attributes
|
RNC50H2432FSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2432FSRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2432FSRE8
This table gives cross-reference parts and alternative options found for RNC50H2432FSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2432FSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2432FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2432FSRE8 vs RNC50H2432FSR36 |
RNC50H2432FSB1431 | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2432FSRE8 vs RNC50H2432FSB1431 |
RNC50H2432FSRE831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2432FSRE8 vs RNC50H2432FSRE831 |
RNC50H2432FRR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2432FSRE8 vs RNC50H2432FRR36 |
RNR50H2432FRR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2432FSRE8 vs RNR50H2432FRR36 |
RNC50H2432FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2432FSRE8 vs RNC50H2432FSBSL |
RNC50H2432FSR93 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2432FSRE8 vs RNC50H2432FSR93 |
RNC50H2432FRRE6 | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2432FSRE8 vs RNC50H2432FRRE6 |
RNC50H2432FRRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2432FSRE8 vs RNC50H2432FRRE6 |
ERC5024K300FHEA500 | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2432FSRE8 vs ERC5024K300FHEA500 |