RNC50H2133BPB14
Vishay Dale
Description: RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNC50H2133BPB14 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC50H2133BPB14 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC50H2133BPB14 by Vishay Dale

RNC50H2133BPB14
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.41 mm
Lead Length
31.75 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.78 mm
Package Length
3.81 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
213000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNC50H2133BPB14
    Vishay Dale
    RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RNC50H2133BPB14

This table gives cross-reference parts and alternative options found for RNC50H2133BPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2133BPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC50H2133BSRSL RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H2133BPB14 vs RNC50H2133BSRSL
RNR50H2133BR RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H2133BPB14 vs RNR50H2133BR
RNC50H2133BSRSL Fixed Resistor, Metal Film, 0.05W, 213000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2133BPB14 vs RNC50H2133BSRSL
RNC50H2133BSBSL RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H2133BPB14 vs RNC50H2133BSBSL
RNC50H2133BSRE6 RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H2133BPB14 vs RNC50H2133BSRE6
RNC50H2133BSB14 RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 213000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50H2133BPB14 vs RNC50H2133BSB14
RNC50H2133BSRE7 Fixed Resistor, Metal Film, 0.05W, 213000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2133BPB14 vs RNC50H2133BSRE7
ERC50213K00BHEA500 Fixed Resistor, Metal Film, 0.1W, 213000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC50H2133BPB14 vs ERC50213K00BHEA500
RNR50H2133BMRSL31 Fixed Resistor, Metal Film, 0.05W, 213000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2133BPB14 vs RNR50H2133BMRSL31
RNC50H2133BSRE8 Fixed Resistor, Metal Film, 0.05W, 213000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50H2133BPB14 vs RNC50H2133BSRE8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50H2133BPB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50H2133BPB14 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC50H2133BPB14 would you like to use for your alert(s)?
  • Please alert me when RNC50H2133BPB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC50H2133BPB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50H2133BPB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC50H2133BPB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50H2133BPB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50H2133BPB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: