Part Details for RNC50H2001DPR36 by Vishay Dale
Overview of RNC50H2001DPR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50H2001DPR36
RNC50H2001DPR36 CAD Models
RNC50H2001DPR36 Part Data Attributes
|
RNC50H2001DPR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H2001DPR36
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2001DPR36
This table gives cross-reference parts and alternative options found for RNC50H2001DPR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2001DPR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2001DSR36 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2001DPR36 vs RNC50H2001DSR36 |
RNR50H2001DP | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2001DPR36 vs RNR50H2001DP |
RNC50H2001DMRSL | Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2001DPR36 vs RNC50H2001DMRSL |
RNC50H2001DSBSL | Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2001DPR36 vs RNC50H2001DSBSL |
RNR50H2001DRBSL | Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2001DPR36 vs RNR50H2001DRBSL |
RNR50H2001DSRE631 | Fixed Resistor, Metal Film, 0.05W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2001DPR36 vs RNR50H2001DSRE631 |
RNC50H2001DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2001DPR36 vs RNC50H2001DSBSL |
RNC50H2001DMRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2001DPR36 vs RNC50H2001DMRSL |
RNC50H2001DMB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2001DPR36 vs RNC50H2001DMB14 |
RNC50H2001DSRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2001DPR36 vs RNC50H2001DSRSL |