There are no models available for this part yet.
Overview of RNC50H1693FSBSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H1693FSBSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50H1693FSBSL-ND
|
DigiKey | RES 169K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1297 | Buy Now |
CAD Models for RNC50H1693FSBSL by Vishay Dale
Part Data Attributes for RNC50H1693FSBSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
169000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H1693FSBSL
This table gives cross-reference parts and alternative options found for RNC50H1693FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1693FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1693FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1693FSBSL vs RNC50H1693FSRE6 |
ERC50169K00FHEK500 | Fixed Resistor, Metal Film, 0.1W, 169000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H1693FSBSL vs ERC50169K00FHEK500 |
RNC50H1693FPR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1693FSBSL vs RNC50H1693FPR36 |
RNC50H1693FPB14 | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1693FSBSL vs RNC50H1693FPB14 |
RNC50H1693FSRE631 | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1693FSBSL vs RNC50H1693FSRE631 |
RNC50H1693FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1693FSBSL vs RNC50H1693FSRSL31 |
RNC50H1693FSBSL | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1693FSBSL vs RNC50H1693FSBSL |
RNR50H1693FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 169000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1693FSBSL vs RNR50H1693FSBSL |
RNC50H1693FSR3831 | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1693FSBSL vs RNC50H1693FSR3831 |
RNR50H1693FSB1431 | Fixed Resistor, Metal Film, 0.05W, 169000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1693FSBSL vs RNR50H1693FSB1431 |