There are no models available for this part yet.
Overview of RNC50H1542FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H1542FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93B5933
|
Newark | Resistor, metal Film,15.4Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc50-Milstyle |Vishay RNC50H1542FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.5400 | Buy Now | |
DISTI #
RNC50H1542FSB14
|
Avnet Americas | ERC-50 15.4K 1% T-2 RNC50H1542FS B14 - Bulk (Alt: RNC50H1542FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5240 | Buy Now | |
Future Electronics | Res Metal Film 15.4K Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks Container: Bulk | 0Bulk |
|
$3.5300 / $3.7500 | Buy Now | ||
DISTI #
RNC50H1542FSB14
|
TTI | Metal Film Resistors - Through Hole 15.4K OHM 1% ERC-50 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
Buy Now |
CAD Models for RNC50H1542FSB14 by Vishay Intertechnologies
Part Data Attributes for RNC50H1542FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
15400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H1542FSB14
This table gives cross-reference parts and alternative options found for RNC50H1542FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1542FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1542FRRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 15400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1542FSB14 vs RNC50H1542FRRSL |
RNC50H1542FRRSL | Fixed Resistor, Metal Film, 0.05W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1542FSB14 vs RNC50H1542FRRSL |
RNC50H1542FSR3631 | Fixed Resistor, Metal Film, 0.05W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1542FSB14 vs RNC50H1542FSR3631 |
RNC50H1542FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 15400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1542FSB14 vs RNC50H1542FSRSL |
RNR50H1542FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 15400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1542FSB14 vs RNR50H1542FRBSL |
RNR50H1542FRRSL | Fixed Resistor, Metal Film, 0.05W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1542FSB14 vs RNR50H1542FRRSL |
RNC50H1542FSR3831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1542FSB14 vs RNC50H1542FSR3831 |
RNC50H1542FSBSL31 | RES,AXIAL,METAL FILM,15.4K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H1542FSB14 vs RNC50H1542FSBSL31 |
RNC50H1542FSRE731 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1542FSB14 vs RNC50H1542FSRE731 |
RNR50H1542FMBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 15400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1542FSB14 vs RNR50H1542FMBSL |