There are no models available for this part yet.
Overview of RNC50H1072FS by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNC50H1072FS by Defense Logistics Agency
Part Data Attributes for RNC50H1072FS by Defense Logistics Agency
RNC50H1072FS
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.65 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
10700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Want to compare parts?
-
RNC50H1072FSDefense Logistics AgencyFixed Resistor, Metal Film, 0.05W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADEDVS
-