There are no models available for this part yet.
Overview of RNC50H1051BS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H1051BS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50H1051BS
|
Avnet Americas | Res Metal Film 1.05K Ohm 0.1% 1/10W ?50ppm/?C 0.001% Conformal AXL Thru-Hole - Bulk (Alt: RNC50H1051BS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6990 | Buy Now |
CAD Models for RNC50H1051BS by Vishay Intertechnologies
Part Data Attributes for RNC50H1051BS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1050 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H1051BS
This table gives cross-reference parts and alternative options found for RNC50H1051BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1051BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1051BSRSL | Fixed Resistor, Metal Film, 0.05W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1051BS vs RNC50H1051BSRSL |
ERC501K0500BHEB500 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H1051BS vs ERC501K0500BHEB500 |
RNC50H1051BSBSL | Fixed Resistor, Metal Film, 0.05W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1051BS vs RNC50H1051BSBSL |
RNC50H1051BSR36 | Fixed Resistor, Metal Film, 0.05W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1051BS vs RNC50H1051BSR36 |
ERC501K0500BHEK500 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H1051BS vs ERC501K0500BHEK500 |
RNC50H1051BSRE8 | Fixed Resistor, Metal Film, 0.05W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1051BS vs RNC50H1051BSRE8 |