Part Details for RNC50H1003FP by Vishay Dale
Overview of RNC50H1003FP by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1003FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1222 |
|
$0.6000 / $1.0000 | Buy Now |
Part Details for RNC50H1003FP
RNC50H1003FP CAD Models
RNC50H1003FP Part Data Attributes
|
RNC50H1003FP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H1003FP
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1003FP
This table gives cross-reference parts and alternative options found for RNC50H1003FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1003FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1003FSR3631 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FP vs RNC50H1003FSR3631 |
RNC50H1003FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1003FP vs RNC50H1003FRRE5 |
RNR50H1003FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1003FP vs RNR50H1003FSRE531 |
RNC50K1003FSRE5 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FP vs RNC50K1003FSRE5 |
RNC50H1003FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1003FP vs RNC50H1003FS |
RNC50H1003FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FP vs RNC50H1003FSRSL31 |
RNR50H1003FSB1431 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FP vs RNR50H1003FSB1431 |
RNC50H1003FRRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1003FP vs RNC50H1003FRRE6 |
RNC50H1003FRR36 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1003FP vs RNC50H1003FRR36 |
RNC50H1003FSM22 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1003FP vs RNC50H1003FSM22 |