There are no models available for this part yet.
Overview of RNC50H1002DSRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H1002DSRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28P6145
|
Newark | Erc-50 10K .5% T-2 Rnc50H1002Ds Rsl |Vishay RNC50H1002DSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3500 / $5.0900 | Buy Now | |
DISTI #
RNC50H1002DSRSL
|
Avnet Americas | ERC-50 10K .5% T-2 RNC50H1002DS RSL - Tape and Reel (Alt: RNC50H1002DSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.7750 / $5.5272 | Buy Now |
CAD Models for RNC50H1002DSRSL by Vishay Intertechnologies
Part Data Attributes for RNC50H1002DSRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H1002DSRSL
This table gives cross-reference parts and alternative options found for RNC50H1002DSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1002DSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1002DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1002DSRSL vs RNC50H1002DSBSL |
RNC50H1002DSBSL | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1002DSRSL vs RNC50H1002DSBSL |
RNR50H1002DRBSL | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1002DSRSL vs RNR50H1002DRBSL |
ERC5010K000DHEA500 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H1002DSRSL vs ERC5010K000DHEA500 |
RNC50H1002DSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1002DSRSL vs RNC50H1002DSRE8 |
ERC5010K000DHEB500 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H1002DSRSL vs ERC5010K000DHEB500 |
RNC50H1002DRB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1002DSRSL vs RNC50H1002DRB14 |
RNC50H1002DSB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1002DSRSL vs RNC50H1002DSB14 |
RNR50H1002DPRE631 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1002DSRSL vs RNR50H1002DPRE631 |
RNC50H1002DSRE6 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1002DSRSL vs RNC50H1002DSRE6 |