Part Details for RNC50H1001DSBSL by Vishay Intertechnologies
Overview of RNC50H1001DSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1001DSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H1001DSBSL
|
Avnet Americas | ERC-50 1K .5% T-2 RNC50H1001DS BSL - Bulk (Alt: RNC50H1001DSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6699 / $5.5272 | Buy Now |
Part Details for RNC50H1001DSBSL
RNC50H1001DSBSL CAD Models
RNC50H1001DSBSL Part Data Attributes
|
RNC50H1001DSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1001DSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1001DSBSL
This table gives cross-reference parts and alternative options found for RNC50H1001DSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1001DSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1001DSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1001DSBSL vs RNC50H1001DSRE5 |
RNC50H1001DSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1001DSBSL vs RNC50H1001DSRE7 |
RNC50H1001DSB14 | Fixed Resistor, Metal Film, 0.05W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1001DSBSL vs RNC50H1001DSB14 |
RNC50H1001DSRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1001DSBSL vs RNC50H1001DSRSL |
ERC501K0000DHEB500 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H1001DSBSL vs ERC501K0000DHEB500 |
RNC50H1001DSB1431 | Fixed Resistor, Metal Film, 0.05W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1001DSBSL vs RNC50H1001DSB1431 |
RNC50H1001DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1001DSBSL vs RNC50H1001DSBSL |
RNR50H1001DRRSL | Fixed Resistor, Metal Film, 0.05W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1001DSBSL vs RNR50H1001DRRSL |
RNC50H1001DR | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1001DSBSL vs RNC50H1001DR |
RNC50H1001DRB14 | Fixed Resistor, Metal Film, 0.05W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1001DSBSL vs RNC50H1001DRB14 |