RNC32T91.32K0.05%R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,

Overview of RNC32T91.32K0.05%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC32T91.32K0.05%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC32T91.32K0.05%R by SEI Stackpole Electronics Inc

RNC32T91.32K0.05%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
1320 Ω
Resistor Type
FIXED RESISTOR
Series
RNC32(.05%,25/50TC)
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. RNC32T91.32K0.05%R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for RNC32T91.32K0.05%R

This table gives cross-reference parts and alternative options found for RNC32T91.32K0.05%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC32T91.32K0.05%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU1206M-1321-BB25W Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc RNC32T91.32K0.05%R vs BLU1206M-1321-BB25W
RNC32T91.32K0.05%I Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, SEI Stackpole Electronics Inc RNC32T91.32K0.05%R vs RNC32T91.32K0.05%I
BLU1206-1321-BT25Q Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206 RCD Components Inc RNC32T91.32K0.05%R vs BLU1206-1321-BT25Q
RNCF32T91.32K0.1%I Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, SEI Stackpole Electronics Inc RNC32T91.32K0.05%R vs RNCF32T91.32K0.1%I
RNCF32T91.32K0.05%R Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, SEI Stackpole Electronics Inc RNC32T91.32K0.05%R vs RNCF32T91.32K0.05%R
BLU1206M-1321-BB25 Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc RNC32T91.32K0.05%R vs BLU1206M-1321-BB25
RNCF32T91.32K0.05%I Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, SEI Stackpole Electronics Inc RNC32T91.32K0.05%R vs RNCF32T91.32K0.05%I
BLU1206A-1321-BB25 Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc RNC32T91.32K0.05%R vs BLU1206A-1321-BB25
RNCF32T91.32K0.1%R Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 SEI Stackpole Electronics Inc RNC32T91.32K0.05%R vs RNCF32T91.32K0.1%R
BLU1206M-1321-BB25Q Fixed Resistor, Thin Film, 0.25W, 1320ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc RNC32T91.32K0.05%R vs BLU1206M-1321-BB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC32T91.32K0.05%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC32T91.32K0.05%R by SEI Stackpole Electronics Inc

  • Please alert me when RNC32T91.32K0.05%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC32T91.32K0.05%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC32T91.32K0.05%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC32T91.32K0.05%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC32T91.32K0.05%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC32T91.32K0.05%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: