Part Details for RNC32E9310DTP by Kamaya Inc
Overview of RNC32E9310DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC32E9310DTP
RNC32E9310DTP CAD Models
RNC32E9310DTP Part Data Attributes
|
RNC32E9310DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC32E9310DTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC32E9310DTP
This table gives cross-reference parts and alternative options found for RNC32E9310DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC32E9310DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12U9310DTLQ | Fixed Resistor, Thin Film, 0.125W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E9310DTP vs SF12U9310DTLQ |
WF12U9310DTLQ | Fixed Resistor, Thin Film, 0.125W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E9310DTP vs WF12U9310DTLQ |
RN732BLTD9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E9310DTP vs RN732BLTD9310D25 |
RN732BTTDD9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNC32E9310DTP vs RN732BTTDD9310D25 |
WF12U9310DVLQ | Fixed Resistor, Thin Film, 0.125W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E9310DTP vs WF12U9310DVLQ |
SF12U9310DALQ | Fixed Resistor, Thin Film, 0.125W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E9310DTP vs SF12U9310DALQ |
RN732BTTE9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNC32E9310DTP vs RN732BTTE9310D25 |
RN732BLTE9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E9310DTP vs RN732BLTE9310D25 |
RN732BLTDD9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E9310DTP vs RN732BLTDD9310D25 |
WF12U9310DTL | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNC32E9310DTP vs WF12U9310DTL |