RNC32E5102BB
Kamaya Inc
Description: Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNC32E5102BB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC32E5102BB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC32E5102BB by Kamaya Inc

RNC32E5102BB
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
51000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RNC32E5102BB
    Kamaya Inc
    Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNC32E5102BB

This table gives cross-reference parts and alternative options found for RNC32E5102BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC32E5102BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF1206B51K0E RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 51000ohm, SURFACE MOUNT, 1206, CHIP TE Connectivity RNC32E5102BB vs CPF1206B51K0E
WF12U51K0BT Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNC32E5102BB vs WF12U51K0BT
WF12U51K0BBL Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RNC32E5102BB vs WF12U51K0BBL
WF12U51K0BTL Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RNC32E5102BB vs WF12U51K0BTL
RNC32E5102BTP Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RNC32E5102BB vs RNC32E5102BTP
RNC32E5102DB Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RNC32E5102BB vs RNC32E5102DB
RR1632P5102B-T-LF RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 51000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) RNC32E5102BB vs RR1632P5102B-T-LF
WF12U51K0BB Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNC32E5102BB vs WF12U51K0BB
RNC32E5102DTP RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 51000ohm, SURFACE MOUNT, 1206, CHIP Kamaya Inc RNC32E5102BB vs RNC32E5102DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC32E5102BB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC32E5102BB by Kamaya Inc

  • Please alert me when RNC32E5102BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNC32E5102BB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC32E5102BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNC32E5102BB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC32E5102BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC32E5102BB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: