Datasheets
RNC32E4700DTP by: Kamaya Inc

Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RNC32E4700DTP by Kamaya Inc

Overview of RNC32E4700DTP by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNC32E4700DTP

RNC32E4700DTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC32E4700DTP Part Data Attributes

RNC32E4700DTP Kamaya Inc
Buy Now Datasheet
Compare Parts:
RNC32E4700DTP Kamaya Inc Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 470 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RNC32E4700DTP

This table gives cross-reference parts and alternative options found for RNC32E4700DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC32E4700DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73E2BTE4700B RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 470ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc RNC32E4700DTP vs RN73E2BTE4700B
TPI-1206-4700B Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT International Manufacturing Services Inc RNC32E4700DTP vs TPI-1206-4700B
RR1632P4700B-T1-LF Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) RNC32E4700DTP vs RR1632P4700B-T1-LF
WF12U470RBBL Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RNC32E4700DTP vs WF12U470RBBL
RNC32E4700BB Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RNC32E4700DTP vs RNC32E4700BB
RNC32E4700BTP Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RNC32E4700DTP vs RNC32E4700BTP
WF12U470RBB Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNC32E4700DTP vs WF12U470RBB
RNC32E4700DB RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 470ohm, SURFACE MOUNT, 1206, CHIP Kamaya Inc RNC32E4700DTP vs RNC32E4700DB
RR1632P-4700-B RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 470ohm, SURFACE MOUNT, 1206, CHIP Thin Film Technology Corp (TFT) RNC32E4700DTP vs RR1632P-4700-B
WF12U470RBTL Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RNC32E4700DTP vs WF12U470RBTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC32E4700DTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC32E4700DTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RNC32E4700DTP would you like to use for your alert(s)?
  • Please alert me when RNC32E4700DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC32E4700DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC32E4700DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC32E4700DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC32E4700DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC32E4700DTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: