Part Details for RNC32E2701BTP by Kamaya Inc
Overview of RNC32E2701BTP by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC32E2701BTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RNC32E272BTP
|
Mouser Electronics | Thin Film Resistors - SMD 1206 2K7 0.1% RoHS: Compliant | 0 |
|
$0.0900 / $0.5100 | Order Now |
Part Details for RNC32E2701BTP
RNC32E2701BTP CAD Models
RNC32E2701BTP Part Data Attributes
|
RNC32E2701BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC32E2701BTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNC32E2701BTP
This table gives cross-reference parts and alternative options found for RNC32E2701BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC32E2701BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1632P-2701-B | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 2700ohm, SURFACE MOUNT, 1206, CHIP | Thin Film Technology Corp (TFT) | RNC32E2701BTP vs RR1632P-2701-B |
WF12U2K70BT | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E2701BTP vs WF12U2K70BT |
RR1632P2701B-T-LF | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 2700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RNC32E2701BTP vs RR1632P2701B-T-LF |
RNC32E2701DB | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RNC32E2701BTP vs RNC32E2701DB |
WF12U2K70BB | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E2701BTP vs WF12U2K70BB |