Part Details for RNC32E1403BTP by Kamaya Inc
Overview of RNC32E1403BTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC32E1403BTP
RNC32E1403BTP CAD Models
RNC32E1403BTP Part Data Attributes
|
RNC32E1403BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC32E1403BTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC32E1403BTP
This table gives cross-reference parts and alternative options found for RNC32E1403BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC32E1403BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732BLTDD1403A25 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E1403BTP vs RN732BLTDD1403A25 |
SF12U1403ATLQ | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E1403BTP vs SF12U1403ATLQ |
WF12U1403BVLQ | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E1403BTP vs WF12U1403BVLQ |
RN732BTTE1403B25 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNC32E1403BTP vs RN732BTTE1403B25 |
RN732BTTDD1403B25 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNC32E1403BTP vs RN732BTTDD1403B25 |
RN732BLTD1403A25 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E1403BTP vs RN732BLTD1403A25 |
RN732BTTED1403B25 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNC32E1403BTP vs RN732BTTED1403B25 |
RN732BTTE1403A25 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNC32E1403BTP vs RN732BTTE1403A25 |
RN732BLTD1403B25 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E1403BTP vs RN732BLTD1403B25 |
RN732BLTED1403B25 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E1403BTP vs RN732BLTED1403B25 |