Part Details for RNC32E1070DTP by Kamaya Inc
Overview of RNC32E1070DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC32E1070DTP
RNC32E1070DTP CAD Models
RNC32E1070DTP Part Data Attributes
|
RNC32E1070DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC32E1070DTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC32E1070DTP
This table gives cross-reference parts and alternative options found for RNC32E1070DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC32E1070DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12U1070DTLQ | Fixed Resistor, Thin Film, 0.125W, 107ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E1070DTP vs WF12U1070DTLQ |
RN732BLTED1070D25 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E1070DTP vs RN732BLTED1070D25 |
RN732BTTDD1070D25 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNC32E1070DTP vs RN732BTTDD1070D25 |
RN732BLTDD1070D25 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E1070DTP vs RN732BLTDD1070D25 |
RN732BTTD1070D25 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNC32E1070DTP vs RN732BTTD1070D25 |
WF12U1070DALQ | Fixed Resistor, Thin Film, 0.125W, 107ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E1070DTP vs WF12U1070DALQ |
WF12U1070DVLQ | Fixed Resistor, Thin Film, 0.125W, 107ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNC32E1070DTP vs WF12U1070DVLQ |
RN732BLTE1070D25 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E1070DTP vs RN732BLTE1070D25 |
RN732BTTE1070D25 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNC32E1070DTP vs RN732BTTE1070D25 |
RN732BLTD1070D25 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNC32E1070DTP vs RN732BLTD1070D25 |