Datasheets
RNC20T917K80.5% by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.1W, 17800ohm, 0.5% +/-Tol, -25,25ppm/Cel, 0505,

Part Details for RNC20T917K80.5% by SEI Stackpole Electronics Inc

Overview of RNC20T917K80.5% by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNC20T917K80.5%

RNC20T917K80.5% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC20T917K80.5% Part Data Attributes

RNC20T917K80.5% SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNC20T917K80.5% SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.1W, 17800ohm, 0.5% +/-Tol, -25,25ppm/Cel, 0505,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown
Construction Lead Glass Coat
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.25 mm
Package Style SMT
Package Width 1.25 mm
Rated Power Dissipation (P) 0.1 W
Resistance 17800 Ω
Resistor Type FIXED RESISTOR
Series RNC
Size Code 0505
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC20T917K80.5% by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC20T917K80.5% by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNC20T917K80.5% would you like to use for your alert(s)?
  • Please alert me when RNC20T917K80.5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC20T917K80.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC20T917K80.5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC20T917K80.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC20T917K80.5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC20T917K80.5% by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: