Part Details for RNC20E221CTP by Kamaya Inc
Overview of RNC20E221CTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC20E221CTP
RNC20E221CTP CAD Models
RNC20E221CTP Part Data Attributes
|
RNC20E221CTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC20E221CTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RNC20E221CTP
This table gives cross-reference parts and alternative options found for RNC20E221CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC20E221CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2ATD2200C | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNC20E221CTP vs RN73F2ATD2200C |
PRC0805TC25X220R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | RNC20E221CTP vs PRC0805TC25X220R+-0.25% |
RN73F2A2200C | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNC20E221CTP vs RN73F2A2200C |
TFCR0805-8W-E-2200CT | Fixed Resistor, Thin Film, 0.125W, 220ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNC20E221CTP vs TFCR0805-8W-E-2200CT |
TFCR0805-10W-E-2200CT | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNC20E221CTP vs TFCR0805-10W-E-2200CT |
AR05CBC2200N | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNC20E221CTP vs AR05CBC2200N |
RNCS0805CTE220R | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNC20E221CTP vs RNCS0805CTE220R |
NTRC10C2200CTRF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RNC20E221CTP vs NTRC10C2200CTRF |
AR05CBC2200 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNC20E221CTP vs AR05CBC2200 |
NTR10C2200CTRF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RNC20E221CTP vs NTR10C2200CTRF |